Siba 70-059-61/0.8A 800mA 32x6.3mm Slowblow Glass Fuse

MPN
70-059-61/0.8A
Brand
Siba
Order Code
26-2162
Country of Origin
Germany

Discontinued


Slow blow glass 32 x 6.35mm fuse from Siba.


  • Current rating 0.8A
  • Breaking capacity 35A
  • Voltage rating 250V AC
  • Supplied singly
  • Siba 70-059-61 series
Current Rating 0.8A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Slow blow

Accessories


Trustpilot