Shurtape 285988 T-REX® Waterproof Tape 50mm x 1.5m

MPN
285988
Brand
Shurtape
EAN-13
0075353317143
Order Code
97-1438
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Shurtape T-REX® Waterproof Tape provides tough, waterproof adhesion under wet and dry conditions. Built with R-Flex Technology™, it can stretch up to 700% of its original length. It’s strong enough to be used for general purpose indoor or outdoor fixes that require a waterproof seal, like repairing a rip in an above-ground pool or temporarily stopping a leak in a water pipe. Or, apply it underwater and push it into cracks and rough, dirty surfaces.

Formulated to withstand extreme temperatures from -56°C to 93°C, its UV-resistant formulation won’t break down under harsh sunlight. T-REX® Waterproof Tape is flexible, ferociously strong and waterproof like no other.

1 x Shurtape T-REX® Waterproof Tape 50mm x 1.5m


Type Tape

Reviews

Be the first to submit a review

Trustpilot