T-REX® Waterproof Tape 100mm x 1.5m

Shurtape Brand: Shurtape

Shurtape T-REX® Waterproof Tape provides tough, waterproof adhesion under wet and dry conditions. Built with R-Flex Technology™, it can stretch up to 700% of its original length. It’s strong enough to be used for general purpose indoor or outdoor fixes that require a waterproof seal, like repairing a rip in an above-ground pool or temporarily stopping a leak in a water pipe. Or, apply it underwater and push it into cracks and rough, dirty surfaces.

Formulated to withstand extreme temperatures from -56°C to 93°C, its UV-resistant formulation won’t break down under harsh sunlight. T-REX® Waterproof Tape is flexible, ferociously strong and waterproof like no other.

1 x Shurtape T-REX® Waterproof Tape 100mm x 1.5m

Description Image Product Buy Pricing (Ex VAT) Type
Shurtape 285987 T-REX® Waterproof Tape 100mm x 1.5m
Shurtape 285987 T-REX® Waterproof Tape 100mm x 1.5m
Standard range
Order code: 97-1437
MPN: 285987

Despatched within 4 working days - 20 in stock
1+ £17.68
Price per unit Ex VAT
Tape
Shurtape 285988 T-REX® Waterproof Tape 50mm x 1.5m
Shurtape 285988 T-REX® Waterproof Tape 50mm x 1.5m
Standard range
Order code: 97-1438
MPN: 285988

Despatched within 4 working days - 20 in stock
1+ £12.48
Price per unit Ex VAT
Tape

Trustpilot