Shrinktek SPDW 9/3 BLK 9mm x 1.2m Adhesive Heat Shrink

MPN
SPDW 9/3 BLK
Brand
Shrinktek
Order Code
03-0615
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.11
25+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 3 weeks

This flexible cross-linked, heat shrinkable tubing from Shrinktek has an integral adhesive inner lining and is ideal for sealing connector to cable transitions and similar moisture proofing applications.


  • Supplied diameter 9mm
  • Shrink diameter 3mm
  • Wall thickness 1.39mm
  • Inner adhesive liner melts and flows to seal and encapsulate components contained within
  • Manufactured from a special polyolefin material that is rated for continuous operation at +110°C
  • Supplied in black colour which is flame retardant
  • 3:1 shrink ratio facilitates the standardisation of size over a wide range of diameters
  • Shrink temperature +100°C
  • Resistant to oils, fuels and water
  • Conforms to UL requirements
  • Supplied in length of 1.2m
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.2m
Colour Black
Shrunk Diameter 3mm
Unshrunk Diameter 9mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot