Shiverpeaks --Conrad RJ45 8p8c plug 659456

Shiverpeaks Brand: Shiverpeaks
Shiverpeaks BS71220-8, offers the ISDN adapter designed to connect two RJ45 cables. This product, also known as 2576324 - Shiverpeaks BS71220-8, is an essential component facilitating reliable signal transmission in ISDN network setups. The adapter features one RJ45 socket to one RJ45 socket, encased in a durable black housing, ensuring secure and stable connections in both commercial and industrial environments. It is typically employed in the integration of telecommunications and data communications systems, providing engineers with a trustworthy solution for extending ISDN connections or linking network segments.
Description Image Product Buy Pricing (Ex VAT) Colour Type Cable Use Connection Type Connector Version Core Material No. of A connectors No. of B connections Suitable for (country) Type A Type B Version
Shiverpeaks BS71220-8 ISDN Adapter 1x RJ45 socket to 1x RJ45 socket Black
Shiverpeaks BS71220-8 ISDN Adapter 1x RJ45 socket to 1x RJ45 socket Black
Standard range
Order code: 17-5807
MPN: BS71220-8

Despatched within 4 working days - 30 in stock
3+ £1.50
Price per unit Ex VAT
Black Phone Adapter Phone RJ45 straight Copper 1 1 Germany RJ45 8p8c plug RJ45 8p8c plug Adapter
Shiverpeaks BS71220-8M ISDN Adapter 1x RJ45 to 1x RJ45 Metal
Shiverpeaks BS71220-8M ISDN Adapter 1x RJ45 to 1x RJ45 Metal
Standard range
Order code: 17-5808
MPN: BS71220-8M

Despatched within 4 working days - 13 in stock
2+ £1.77
Price per unit Ex VAT
Silver Phone Adapter Phone RJ45 straight Copper 1 1 Germany RJ45 8p8c plug RJ45 8p8c plug Adapter
Shiverpeaks BS71220-8MS ISDN Adapter 1x RJ45 socket 1x RJ45 socket Metal
Shiverpeaks BS71220-8MS ISDN Adapter 1x RJ45 socket 1x RJ45 socket Metal
Standard range
Order code: 17-5809
MPN: BS71220-8MS

Despatched within 4 working days - 9 in stock
2+ £2.45
Price per unit Ex VAT
Silver Phone Adapter Phone RJ45 straight Copper 1 1 Germany RJ45 8p8c plug RJ45 8p8c plug Adapter

Trustpilot