Shiverpeaks BS71220-8MS ISDN Adapter 1x RJ45 socket 1x RJ45 socket Metal

MPN
BS71220-8MS
Brand
Shiverpeaks
EAN-13
4017538003232
Order Code
17-5809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Shiverpeaks BS71220-8MS is a durable and efficient ISDN adapter, characterised by its dual RJ45 socket configuration housed in a robust metal casing, providing reliable connectivity and shielding against electromagnetic interference. Designed under alternate description 2576326, this product is ideal for professional environments requiring stable ISDN connections, such as telecommunication systems and network infrastructure applications. Its compact design facilitates easy integration into existing setups, ensuring compatibility and performance in commercial and industrial settings where secure and high-quality communication is paramount.
Type Phone Adapter
Cable Use Phone
Colour Silver
Connection Type RJ45
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Suitable for (country) Germany
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot