Shiverpeaks BS71220-8M ISDN Adapter 1x RJ45 to 1x RJ45 Metal

MPN
BS71220-8M
Brand
Shiverpeaks
EAN-13
4017538003034
Order Code
17-5808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Shiverpeaks BS71220-8M ISDN Adapter 1x RJ45 to 1x RJ45 Metal, also referred to as 2576325, is a product designed for seamless connectivity applications. This adapter features a robust metal housing providing enhanced durability and electromagnetic interference shielding, ideal for professional environments where reliability and signal integrity are paramount. Its primary function is to facilitate a direct, high-quality ISDN connection between two RJ45 interfaces, ensuring efficient data transmission. The device is commonly utilised in telecommunications infrastructure and networking applications, where it enables interconnection of ISDN devices or bridging ISDN network segments with precision and stability.
Type Phone Adapter
Cable Use Phone
Colour Silver
Connection Type RJ45
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Suitable for (country) Germany
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot