Shiverpeaks BS71220-8 ISDN Adapter 1x RJ45 socket to 1x RJ45 socket Black

MPN
BS71220-8
Brand
Shiverpeaks
EAN-13
4017538982841
Order Code
17-5807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Shiverpeaks BS71220-8, offers the ISDN adapter designed to connect two RJ45 cables. This product, also known as 2576324 - Shiverpeaks BS71220-8, is an essential component facilitating reliable signal transmission in ISDN network setups. The adapter features one RJ45 socket to one RJ45 socket, encased in a durable black housing, ensuring secure and stable connections in both commercial and industrial environments. It is typically employed in the integration of telecommunications and data communications systems, providing engineers with a trustworthy solution for extending ISDN connections or linking network segments.
Type Phone Adapter
Cable Use Phone
Colour Black
Connection Type RJ45
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Suitable for (country) Germany
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug
Version Adapter

Reviews

Be the first to submit a review

Trustpilot