Shiverpeaks BS71215 Cable Detangler Adapter Phone Detanglers Black 1.5m

MPN
BS71215
Brand
Shiverpeaks
EAN-13
4017538001023
Order Code
17-5802
Country of Origin
China
View Full Product Range (4)

Discontinued


Shiverpeaks BS71215 is featuring a robust cable detangler adapter designed to prevent tangling in phone cables, increasing both functionality and longevity. The BS71215 model comes in a sleek black finish and includes 1.5 metres of high-quality, durable wiring that minimizes interference and signal loss. Typically employed in telecommunication environments, this adapter is particularly beneficial in office settings where wired phones are frequently used. Engineered for ease of installation and reliable performance, the Shiverpeaks BS71215 provides an effective solution for maintaining cable organisation and extending the lifespan of phone equipment. Also identified by Alternate Description 2576319, this model is ideal for professionals seeking to optimise their communication installations.
Type RJ10 4p4c socket
Cable Use Phone
Connection Type RJ10
Product Type Phone Adapter
Type A RJ10 4p4c plug
Type B RJ10 4p4c socket
Version Adapter

Trustpilot