Shiverpeaks --Conrad RJ10 4p4c plug 659452

Shiverpeaks Brand: Shiverpeaks
Shiverpeaks BS70132 is a high-quality phone cable designed to meet the needs of modern communication systems. As , this cable features an RJ10 plug with gold-plated contacts to enhance conductivity and reduce signal loss. It is 2 metres in length and finished in white, making it suitable for both residential and commercial environments that require reliable telephone connections. Typical applications include use in telecommunications infrastructure, such as connecting landline telephones, fax machines, and other telephony equipment that rely on secure, stable connections. The product can be identified alternately as 2576296 - Shiverpeaks BS70132, and its design ensures compatibility and performance for engineers requiring dependable cabling solutions in their installations.
Description Image Product Buy Pricing (Ex VAT) Cable Length Colour Type AWG Cable Design Cable features Cable Use Connection Type Connector Version Content Core Material No. of A connectors No. of B connections Product Type Type A Type B Version
Shiverpeaks BS70132 Phone Cable RJ10 plug gold plated 2 m White
Shiverpeaks BS70132 Phone Cable RJ10 plug gold plated 2 m White
Standard range
Order code: 17-5785
MPN: BS70132

Despatched within 4 working days - 48 in stock
3+ £1.65
Price per unit Ex VAT
2m White RJ10 4p4c plug 30 Spiral cable gold plated connectors Phone receiver RJ10 straight 1 CCA 1 1 Phone receiver Cable RJ10 4p4c plug RJ10 4p4c plug Cable
Shiverpeaks BS70133 Phone receiver Cable black 2 m 4p4c gold plated connectors
Shiverpeaks BS70133 Phone receiver Cable black 2 m 4p4c gold plated connectors
Standard range
Order code: 17-5786
MPN: BS70133

Despatched within 4 working days - 75 in stock
3+ £1.65
Price per unit Ex VAT
2m Black RJ10 4p4c plug 30 Spiral cable gold plated connectors Phone receiver RJ10 straight 1 CCA 1 1 Phone receiver Cable RJ10 4p4c plug RJ10 4p4c plug Cable
Shiverpeaks BS70135-7.5 Phone receiver Cable gold plated connectors 7.5 m Black
Shiverpeaks BS70135-7.5 Phone receiver Cable gold plated connectors 7.5 m Black
Standard range
Order code: 17-5787
MPN: BS70135-7.5

Despatched within 4 working days - 19 in stock
2+ £3.07
Price per unit Ex VAT
7.5m Black RJ10 4p4c plug 30 Spiral cable gold plated connectors Phone receiver RJ10 straight 1 CCA 1 1 Phone receiver Cable RJ10 4p4c plug RJ10 4p4c plug Cable

Trustpilot