Shiverpeaks BS70135-7.5 Phone receiver Cable gold plated connectors 7.5 m Black

MPN
BS70135-7.5
Brand
Shiverpeaks
EAN-13
4017538048479
Order Code
17-5787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Shiverpeaks BS70135-7.5 is a high-quality phone receiver cable featuring gold-plated connectors intended to enhance signal transmission and reduce corrosion over time. This cable, alternatively described as 2576298 - Shiverpeaks BS70135-7.5, is capable of extending connectivity with a length of 7.5 metres, providing sufficient reach for a variety of telecommunication setups. Its robust construction in a classic black finish makes it suited for professional environments where reliable communication infrastructure is crucial. Typically employed in office settings or in environments requiring stable and continuous voice transmission, this cable ensures dependable performance in engineering applications that demand high signal integrity and a wide range of movement without entanglement.
Type RJ10 4p4c plug
AWG 30
Cable Design Spiral cable
Cable features gold plated connectors
Cable Length 7.5m
Cable Use Phone receiver
Colour Black
Connection Type RJ10
Connector Version straight
Content 1
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone receiver Cable
Type A RJ10 4p4c plug
Type B RJ10 4p4c plug
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot