Shiverpeaks BS70133 Phone receiver Cable black 2 m 4p4c gold plated connectors

MPN
BS70133
Brand
Shiverpeaks
EAN-13
4017538986047
Order Code
17-5786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

Shiverpeaks BS70133 is a high-quality phone receiver cable, measuring 2 metres in length, and features black insulation to ensure durability and flexibility in various installations. The cable is designed with 4P4C connectors, which are gold plated to enhance conductivity and provide resistance to corrosion, making it ideal for reliable communication signal transmission. Suitable for engineering applications requiring the secure connection of telephone systems or similar communication devices, this cable is particularly useful in office settings and telecommunications equipment setups. Additionally, its construction supports optimal performance in maintaining signal clarity and preventing electromagnetic interference.
Type RJ10 4p4c plug
AWG 30
Cable Design Spiral cable
Cable features gold plated connectors
Cable Length 2m
Cable Use Phone receiver
Colour Black
Connection Type RJ10
Connector Version straight
Content 1
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone receiver Cable
Type A RJ10 4p4c plug
Type B RJ10 4p4c plug
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot