Shiverpeaks BS70132 Phone Cable RJ10 plug gold plated 2 m White

MPN
BS70132
Brand
Shiverpeaks
EAN-13
4017538985965
Order Code
17-5785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Shiverpeaks BS70132 is a high-quality phone cable designed to meet the needs of modern communication systems. As , this cable features an RJ10 plug with gold-plated contacts to enhance conductivity and reduce signal loss. It is 2 metres in length and finished in white, making it suitable for both residential and commercial environments that require reliable telephone connections. Typical applications include use in telecommunications infrastructure, such as connecting landline telephones, fax machines, and other telephony equipment that rely on secure, stable connections. The product can be identified alternately as 2576296 - Shiverpeaks BS70132, and its design ensures compatibility and performance for engineers requiring dependable cabling solutions in their installations.
Colour White
Type RJ10 4p4c plug
AWG 30
Cable Design Spiral cable
Cable features gold plated connectors
Cable Length 2m
Cable Use Phone receiver
Connection Type RJ10
Connector Version straight
Content 1
Core Material CCA
No. of A connectors 1
No. of B connections 1
Product Type Phone receiver Cable
Type A RJ10 4p4c plug
Type B RJ10 4p4c plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot