Shelly Smart Living Temperature and humidity sensor 627469

Shelly Brand: Shelly
Shelly offers a range of sensors designed for long-lasting battery-powered temperature and humidity monitoring, utilising Wi-Fi and Bluetooth connectivity options.
Description Image Product Buy Pricing (Ex VAT) Channels Colour Cloud integration Depth Data exchange Dim Frequency Height IP Rating Max. Range Operating Voltage Mounting Type Power supply (LOV) Power Transfer Standard (Smart Home) Screen size diagonal (inches) Width Used at Type Data transfer (Smart Home)
Shelly 20194 Sensor Wi-Fi Temp & Humidity 1+ Year Battery Life
Shelly 20194 Sensor Wi-Fi Temp & Humidity 1+ Year Battery Life
Extended range
Order code: 10-5966
MPN: 20194

Back order - 16 availableBack-order availability date - 05/10/2026
1+ £27.02
10+ £25.75
50+ £25.62
Price per unit Ex VAT
1 Black Manufacturer-specific 45mm Bidirectional (bi) (W x H x D) 45 x 35 x 45 mm 35mm 50m Free standing 1mW Wi-Fi 1.0in 45mm Indoors Temperature and humidity sensor Wireless
Shelly Shelly_B_H_T_b Blu H&T Sensor Black Temp & Humidity Bluetooth
Shelly Shelly_B_H_T_b Blu H&T Sensor Black Temp & Humidity Bluetooth
Order code: 10-5998
MPN: Shelly_B_H_T_b
1+ £27.22
Price per unit Ex VAT
Black 10mm (W x H x D) 37 x 37 x 10 mm 2.4 GHz 37mm IP54 30m 3V battery-powered Bluetooth 37mm Temperature and humidity sensor Wireless
Shelly Shelly_B_H_T_i Shelly Blu H&T Ivory Sensor Measures Temp & Humidity
Shelly Shelly_B_H_T_i Shelly Blu H&T Ivory Sensor Measures Temp & Humidity
Order code: 10-5999
MPN: Shelly_B_H_T_i
1+ £27.22
Price per unit Ex VAT
Light beige 10mm (W x H x D) 37 x 37 x 10 mm 2.4 GHz 37mm IP54 30m 3V battery-powered Bluetooth 37mm Temperature and humidity sensor Wireless
Shelly Shelly_B_H_T_m Shelly Blu H&T Sensor Splash-Dust Proof Bluetooth
Shelly Shelly_B_H_T_m Shelly Blu H&T Sensor Splash-Dust Proof Bluetooth
Extended range
Order code: 10-6000
MPN: Shelly_B_H_T_m

Available to back orderBack order, lead time 10 days
1+ £23.14
Price per unit Ex VAT
Dark beige 10mm (W x H x D) 37 x 37 x 10 mm 2.4 GHz 37mm IP54 30m 3V battery-powered Bluetooth 37mm Temperature and humidity sensor Wireless

Trustpilot