Shelly 20194 Sensor Wi-Fi Temp & Humidity 1+ Year Battery Life

MPN
20194
Brand
Shelly
EAN-13
3809511201947
Order Code
10-5966
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.79 £27.02
10+ £25.75
50+ £25.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 05/10/2026

The Shelly temperature and humidity sensor by Shelly monitors environmental changes with Wi-Fi connectivity, providing real-time data. Its compact design makes it ideal for smart homes, ensuring optimal climate control. Use it to automate home heating and cooling systems based on ambient conditions.
Type Temperature and humidity sensor
Channels 1
Cloud integration Manufacturer-specific
Colour Black
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 45mm
Dim (W x H x D) 45 x 35 x 45 mm
Energy efficiency rating n.rel.
Height 35mm
Hub Not required
Max. Range 50m
Mounting Type Free standing
Power 1mW
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Wi-Fi
Used at Indoors
Width 45mm

Reviews

Be the first to submit a review

Trustpilot