Shelly Shelly_B_H_T_b Blu H&T Sensor Black Temp & Humidity Bluetooth

MPN
Shelly_B_H_T_b
Brand
Shelly
EAN-13
3800235266809
Order Code
10-5998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

The Shelly Blu H&T Black is a temperature and humidity sensor with Bluetooth capabilities by Shelly. It monitors environmental conditions, making it ideal for smart home automation. Typical applications include maintaining optimal living conditions and ensuring proper equipment storage.
Type Temperature and humidity sensor
Colour Black
Data transfer (Smart Home) Wireless
Depth 10mm
Dim (W x H x D) 37 x 37 x 10 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 37mm
Hub Not required
IP Rating IP54
Max. Range 30m
Operating Voltage 3V
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) Bluetooth
Width 37mm

Reviews

Be the first to submit a review

Trustpilot