Shelly Shelly_B_H_T_i Shelly Blu H&T Ivory Sensor Measures Temp & Humidity

MPN
Shelly_B_H_T_i
Brand
Shelly
EAN-13
3800235266816
Order Code
10-5999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

Shelly Blu H&T Ivory is a temperature and humidity sensor with Bluetooth connectivity, designed by Shelly. It accurately monitors environmental conditions and transmits data wirelessly to your devices. Ideal for home automation, it helps ensure optimal climate control and comfort in residential settings.
Type Temperature and humidity sensor
Colour Light beige
Data transfer (Smart Home) Wireless
Depth 10mm
Dim (W x H x D) 37 x 37 x 10 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 37mm
Hub Not required
IP Rating IP54
Max. Range 30m
Operating Voltage 3V
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) Bluetooth
Width 37mm

Reviews

Be the first to submit a review

Trustpilot