Severin 3608 heat sealing film reel for efficient sealing 30m length

MPN
3608
Brand
Severin
EAN-13
4008146010378
Order Code
17-5721
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.21 £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Severin 3608, also known as 2620652, is a heat sealing film reel designed for efficient use in sealing applications. This product features a robust 30-metre length, providing ample material for industrial and commercial sealing operations. Engineered for reliability and durability, the Severin 3608 is suitable for applications in packaging lines, where secure and airtight seals are critical. The film reel is optimised for compatibility with various heat sealing machines, making it an ideal choice for environments requiring high-volume output and consistent performance. These attributes make it a preferred component in the fields of food processing, pharmaceuticals, and manufacturing industries.
Type Replacement heat sealing film reel
Content 3
Film width 285mm
Product Type Replacement heat sealing film reel

Reviews

Be the first to submit a review

Trustpilot