SET 2108005 SZ20 Jump Lead Clamp 220A Red M6 Eyelet Fully Insulated

Image Representative of Range

SET 2108005 SZ20 Jump Lead Clamp 220A Red M6 Eyelet Fully Insulated

MPN
2108005
Brand
SET®
EAN-13
4014771200176
Order Code
12-9324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The SET® 2108005 SZ20 Jump Lead Clamp, manufactured by SET®, provides a secure screw connection for cable lugs via an M6 eyelet and is rated for currents up to 220 A. Its red colour indicates the positive connection point and makes it easy to identify. This clamp is typically used for connecting jumper cables or establishing battery contact in vehicles and machinery.
Type Fully insulated
Clamping Range 40mm
Colour Red
Connection Screw connection for cable lugs via M6 eyelet
Length 155mm
Nominal Current 220A
Weight 170g

Reviews

Be the first to submit a review

Trustpilot