SET 2105700 Angled Clips 1000A Insulated Brass Screw M6 Eyelet

Image Representative of Range

SET 2105700 Angled Clips 1000A Insulated Brass Screw M6 Eyelet

MPN
2105700
Brand
SET®
EAN-13
4014771200237
Order Code
12-9319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The SET® 2105700 WZ10 1000 A Angled Charging Clips are designed by SET for connecting cable lugs via an M6 eyelet or multiple cables up to 50 mm², providing reliable connectivity. These red battery clips are ideal for jump start terminals, battery pliers, and tapping terminals. Commonly used in vehicles and industrial applications, they serve as robust battery clamps and jumper cable clamps.
Type Fully insulated
Clamping Range 38mm
Colour Red
Connection Screw connection for cable lugs via M6 eyelet or multiple cable up to 50 mm² using the cable clip supplied
Length 165mm
Nominal Current 1000A
Opening width (max.) 38mm
Weight 387g

Reviews

Be the first to submit a review

Trustpilot