Servisol 6200004375 Soldamop No-Clean 2.5mm x 10m

Order Code:

85-0624

Brand: Servisol MPN: 6200004375 EAN-13: 5017419370889

Discontinued


Servisol Soldamop No-Clean braided wick for solder removal is impregnated with a rosin-free flux which does not need to be cleaned from the PCB after use.


  • Manufactured from high-purity, oxygen-free, oil-free, fine gauge copper wire
  • The flux residue is halide-free and non-conductive, and can therefore be safely left on the PCB
  • For best results, match the width of the braid to that of the joint
  • Supplied in individual, stackable plastic dispensers
  • Size 2.5mm x 10m
Type Braided wick
Size 2.5mm x 10m
Size 2 5mm x 10m

Questions

*Question functionality currently disabled
Friday, October 7, 2011 | Question by: Rapid Customer | Product code: 85-0624
Q. I'm confused. The 10Mtr length 2.5 braide, is the pack size ONE or TEN lots of 10mtrs? and therefore is the price for one or for one pack of 10? Thanks
A. Thanks for the enquiry Jon the price is for one pack of ten metres we offer a better price if you take 10 or more packs

Trustpilot