SEPA MFB25B12-BLI Miniature Axial Fan 12V DC 23 l/min 25x25x6.5mm

Image Representative of Range

SEPA MFB25B12-BLI Miniature Axial Fan 12V DC 23 l/min 25x25x6.5mm

MPN
MFB25B12-BLI
Brand
SEPA
EAN-13
4053199527939
Order Code
10-5929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The SEPA MFB25B12 axial fan, a 12 V DC component, delivers efficient cooling with a flow rate of 23 l/min and dimensions of 25 x 25 x 6.5 mm. Manufactured by SEPA, this compact fan is ideal for component cooling in industrial settings. Typical applications include cooling electronic devices and maintaining optimal performance in confined spaces.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25 x 25 x 6.5 mm
Air Flow 23l/min
Noise 17dB
Power Rating 30mA
Colour Black
Height 6.5mm
Length 25mm
Lifespan (L10) 95000h
Maximum Temperature -40°C
Min. temperature +80°C
Misc Attribute MFB25B12
Number of wires 2
Output (max.) (details) 23l/min
Pressure (max.) 25.5 Pa
Temperature Range -40 - +80 ºC°C
Weight 5g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot