SEPA LM92A1 Fan Mounting Brackets 1piece 97x97x9.5mm Elastomer Fixing

MPN
959274010
Brand
SEPA
EAN-13
2050001033673
Order Code
12-9295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.52
10+ £2.32
100+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The SEPA LM92A1 fan mounting bracket is an elastomer component measuring 97 x 97 x 9.5 mm, designed for securing and supporting fans. Manufactured by SEPA, this product offers durability and effective vibration dampening. Ideal for use in various electronic applications, it helps ensure secure and stable fan installation.
Type Fan mounting brackets
Dimensions (W x H x D) 97 x 97 x 9.5 mm
Colour Black
Depth 9.5mm
Height 97mm
Material Elastomer
Misc Attribute LM92A1
Wall thickness (max.) 1.25mm
Wall thickness (min.) 0.75mm
Width 97mm

Reviews

Be the first to submit a review

Trustpilot