SEPA LFG 40-45 Fan Grille 46.4x6.5x46.4mm Plastic IP30 Protect

MPN
924020345
Brand
SEPA
EAN-13
2050002734548
Order Code
12-9274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The SEPA LFG 40-45 Fan grille set is a high-quality plastic ventilation panel designed to protect electronic components, measuring 46.4 x 6.5 x 46.4 mm. This fan cover is ideal for enhancing airflow and safety in electronic devices. Typical applications include use in cooling systems for computers and industrial equipment.
Type Fan grille set
Dimensions (W x H x D) 46.4 x 6.5 x 46.4 mm
Colour Black
Depth 46.4mm
Height 6.5mm
Material Plastic
Maximum Temperature 120°C
Min. temperature -40°C
Misc Attribute LFG 40-45
Width 46.4mm

Reviews

Be the first to submit a review

Trustpilot