SEPA HXB30E12-BLI Axial Fan 12V DC Compact 33x33x19.5mm Ball-Bearing

Image Representative of Range

SEPA HXB30E12-BLI Axial Fan 12V DC Compact 33x33x19.5mm Ball-Bearing

MPN
HXB30E12-BLI
Brand
SEPA
EAN-13
4053199527809
Order Code
10-5916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £14.93 £13.65
10+ £12.52
100+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SEPA HXB30E12-BLI axial fan measures 33 x 33 x 19.5 mm and operates at 12 V DC. This compact cooling fan is ideal for component cooling in industrial applications. Its robust design ensures reliability in various fan components and systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 33 x 33 x 19.5 mm
Bearing Type Double ball bearing
Noise 23dB
Power Rating 40mA
RPM 9000 U/min
Cable Length 14.00cm
Colour Black, Silver
Connection Open end cable
Height 19.5mm
Length 33mm
Lifespan 75000h
Misc Attribute HXB30E12
Number of wires 2
Width 33mm

Reviews

Be the first to submit a review

Trustpilot