SEPA 954071020 LM40C2 Fan Mounting Brackets Elastomer 43x43x13.25mm

MPN
954071020
Brand
SEPA
EAN-13
2050001033628
Order Code
12-9291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.43
100+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

SEPA's LM40C2 fan mounting bracket, measuring 43 x 43 x 13.25 mm, is crafted from durable elastomer. This component secures fan grilles or covers, providing stability and protection. It's ideal for safeguarding and supporting cooling systems in various electronic applications.
Type Fan mounting brackets
Dimensions (W x H x D) 43 x 43 x 13.25 mm
Colour Black
Depth 13.25mm
Height 43mm
Material Elastomer
Misc Attribute LM40C2
Wall thickness (max.) 2.5mm
Wall thickness (min.) 1.5mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot