SEPA 931210301 FSB 119-02 EMC Wire Mesh Shielding 121x0.5x121mm SS

MPN
931210301
Brand
SEPA
EAN-13
2050002734524
Order Code
12-9278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The SEPA FSB 119-02 EMC wire mesh shielding is a stainless steel fan grille measuring 121 x 0.5 x 121 mm. It provides effective electromagnetic compatibility protection, making it ideal for use as a fan cover in electronic enclosures. This product is designed to enhance airflow while ensuring optimal shielding performance.
Type EMC wire mesh shielding
Dimensions (W x H x D) 121 x 0.5 x 121 mm
Colour Silver
Depth 121mm
Height 0.5mm
Material Stainless steel
Misc Attribute FSB 119-02
Width 121mm

Reviews

Be the first to submit a review

Trustpilot