SEPA 913010000 FG 30 Fan Grille 30x30mm Chrome Steel 1piece

MPN
913010000
Brand
SEPA
EAN-13
2050001033444
Order Code
12-9262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

The SEPA FG 30 fan grille measures 30 mm by 30 mm and is made of steel with a chrome-plated finish. This durable cover is designed to protect and enhance the lifespan of fans by preventing foreign objects from entering. Typically used in electronics, it ensures safe and efficient operation of cooling systems.
Type Fan grille
Dimensions (W x H) 30 mm x 30 mm
Colour Silver
Height 30mm
Material Steel
Misc Attribute FG 30
Width 30mm

Reviews

Be the first to submit a review

Trustpilot