SEPA 111111855 SEPA HZ25B05A-BLI Ultra-Compact Heatsink 25x25x4.5mm

MPN
111111855
Brand
SEPA
EAN-13
4251854400140
Order Code
10-5896
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The SEPA HZ25B05A-BLI Heatsink, measuring 25 x 25 x 4.5 mm, is designed for efficient component cooling. Manufactured by SEPA, this compact heatsink is ideal for use with industrial and axial fans. It is typically applied in industrial cooling systems to provide effective thermal management.
Type Heatsink
Dimensions (L x W x H) 25 x 25 x 4.5 mm
Height 4.5mm
Length 25mm
Lifespan 40,000
Max. operating voltage 5.5V
Maximum Temperature 80°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute HZ25B05A-BLI
Noise emission (max.) 11dB
Number of wires 3
Operating Voltage 4.5 - 5.5 V
Rotational speed 11200 U/min
Type of bearing Plain bearing
Weight 7g
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot