SEPA 111111748 Axial Fan 40x40x10mm 12V 13.8m³/h Magfix® Bearing

MPN
111111748
Brand
SEPA
EAN-13
2050007682844
Order Code
10-5889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

SEPA's LF40P12PSE00A axial fan is a compact cooling solution measuring 40 x 40 x 10 mm and operates at 12 V with an airflow of 13.8 m³/h. This industrial fan is ideal for component cooling in various electronic devices and systems. Its efficient performance ensures reliability for maintaining optimal temperatures in confined spaces.
Type Axial fan
Voltage 10.8 - 13.2 V
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 13.8m³/h
Bearing Type Plain bearing
Noise 28dB
RPM 7500 U/min
Height 10mm
Length 40mm
Max. operating voltage 13.2V
Maximum Temperature 85°C
Min. operating voltage 10.8V
Min. temperature -20°C
Misc Attribute LF40P12PSE00A
Number of wires 4
Weight 12g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot