Sensirion 1-100759-02 SDP600 Sensor Digital I²C -25 to 25 Pa Accurate

MPN
1-100759-02
Brand
Sensirion
EAN-13
4064161266756
Order Code
10-5848
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Sensirion 1-100759-02 pressure sensor, measuring 29 x 18 x 27.05 mm, accurately detects pressure variations from -25 Pa to 25 Pa. This versatile sensor, known as the SDP610-025Pa, is ideal for precise air pressure measurements in HVAC systems and medical equipment. Sensirion, the manufacturer, ensures high-quality performance and reliability in demanding environmental conditions.
Type Pressure sensor
Dim (L x W x H) 29 x 18 x 27.05 mm
Height 27.05mm
Length 29mm
Max. operating voltage 3.6V DC
Min. operating voltage 3V DC
Misc Attribute 1 SDP 610-025 Pa
Misc Attribute 2 SDP610-025Pa
Model Differential pressure
Operating Voltage 3 - 3.6 V DC
Pressure reading range -25 Pa up to 25 Pa
Pressure reading range (max.) 25 Pa
Pressure reading range (min.) -25 Pa
Width 18mm

Reviews

Be the first to submit a review

Trustpilot