Sensirion Sensors Pressure sensor 628998

Sensirion Brand: Sensirion
The Sensirion sensors are precise digital pressure sensors used for airflow measurement and HVAC applications.
Description Image Product Buy Pricing (Ex VAT) Dim Misc Attribute Height Length Max. operating voltage Min. operating voltage Misc Attribute 1 Misc Attribute 2 Model Operating Voltage Pressure reading range Pressure reading range (max.) Pressure reading range (min.) Width Type
Sensirion 1-100759-02 SDP600 Sensor Digital I²C -25 to 25 Pa Accurate
Sensirion 1-100759-02 SDP600 Sensor Digital I²C -25 to 25 Pa Accurate
Standard range
Order code: 10-5848
MPN: 1-100759-02

Despatched within 4 working days - 12 in stock
1+ £34.01
Price per unit Ex VAT
(L x W x H) 29 x 18 x 27.05 mm 27.05mm 29mm 3.6V DC 3V DC SDP 610-025 Pa SDP610-025Pa Differential pressure 3 - 3.6 V DC -25 Pa up to 25 Pa 25 Pa -25 Pa 18mm Pressure sensor
Sensirion 1-101597-01 SDP800 Pressure Sensor Accurate Airflow HVAC Use
Sensirion 1-101597-01 SDP800 Pressure Sensor Accurate Airflow HVAC Use
Standard range
Order code: 10-5855
MPN: 1-101597-01

Despatched within 4 working days - 21 in stock
1+ £18.25
Price per unit Ex VAT
SDP810-125Pa Pressure sensor
Sensirion 1-101599-01 SDP800 Pressure Sensor Accurate Airflow Measurement
Sensirion 1-101599-01 SDP800 Pressure Sensor Accurate Airflow Measurement
Standard range
Order code: 10-5856
MPN: 1-101599-01

Despatched within 4 working days - 59 in stock
1+ £19.60
Price per unit Ex VAT
SDP800-125Pa Pressure sensor

Trustpilot