Senseca 488160 Eco Temperature Alarm Sensor Type Pt1000 -70 To +250 °C

MPN
488160
Brand
Senseca
EAN-13
4058175727754
Order Code
17-5715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £149.29 £128.33
10+ £123.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Senseca 488160 is a precise and reliable thermometer, known under the alternate description Senseca ECO 121-H-I1.5 Temperature alarm. This sensor operates within a temperature range of -70 to +250 °C and utilises a Pt1000 sensor type, providing accurate monitoring and alarming capabilities across a wide spectrum of industrial and laboratory settings. Its robust design ensures dependability in harsh environments, making it suitable for applications such as climate chambers, cold storage monitoring, and process control systems in chemical and pharmaceutical industries. Engineered for precision, the Senseca 488160 supports critical temperature management tasks, contributing to the safeguarding and efficiency of complex systems.
Type ECO 121-H-I1.5
Maximum Temperature Measurement +250°C
Accuracy 0.2%
Dimensions (L x W x H) 108 x 54 x 28 mm
Display (details) The three-line LCD display
Height 28mm
Length 108mm
Maximum Temperature +250°C
Min. temperature -70°C
Power Supply AA battery (2x)
Probe Length 100mm
Product Type Temperature alarm
Reading Category Ohne Messkategorie
Resolution 0.1°C
Response Time 2s
Sensor Type Pt1000
Sensor Version fitted
Weight 247g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot