Senseca 487497 Eco 123-Air Thermometer -25 To +70 °C Sensor Type Pt1000

MPN
487497
Brand
Senseca
EAN-13
4058175722759
Order Code
17-5708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £100.72 £86.58
10+ £82.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Senseca 487497 Eco 123-Air Thermometer is an advanced temperature measuring instrument designed for precision in a range from -25 to +70 degrees Celsius. It employs a Pt1000 sensor, known for its accuracy and reliability in diverse environments, making it suitable for various engineering applications such as HVAC systems, environmental monitoring, and industrial process control. The device's robust construction ensures dependable performance in rigorous conditions, providing engineers with a trusted tool for maintaining optimal operational parameters. Its integration into systems can enhance data collection and process optimisation, crucial for engineering fields requiring precise thermal monitoring.
Type ECO 123-AIR
Maximum Temperature Measurement +70°C
Accuracy 0.5%
Dimensions (L x W x H) 140 x 54 x 28 mm
Height 28mm
Length 140mm
Maximum Temperature +70°C
Min. temperature -25°C
Power Supply AA battery (2x)
Product Type Thermometer
Reading Category Ohne Messkategorie
Resolution 0.1°C
Response Time 2s
Sensor Type Pt1000
Sensor Version fitted
Weight 227g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot