Senseca 487092 ECO 410T-MAX Oxygen detector 0-100% External sensor

MPN
487092
Brand
Senseca
EAN-13
4058175720694
Order Code
17-5707
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £233.79 £200.97
10+ £192.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Senseca 487092 ECO 410T-MAX Oxygen Detector 0-100% External Sensor is a addition to the range of precision gas detection instruments. Also known under the alternate description 3410747, this detector is designed to accurately measure oxygen levels from 0 to 100%, utilising an external sensor for enhanced environmental monitoring capabilities. The detector is engineered to offer reliable performance in various industrial and commercial settings, including manufacturing plants, laboratories, and confined space entries, where precise oxygen level detection is critical for safety and process control. The ECO 410T-MAX features robust construction and advanced sensing technology, making it suitable for integration into complex systems requiring high reliability and ease of maintenance.
Type Oxygen detector
Measurement Range 0 - 100%
Dimensions (L x W x H) 54 x 28 x 108 mm
Height 108mm
IP Rating IP65/67
Length 54mm
Product Type Oxygen detector
Reading range 0 - 100 %
Reading range (max.) 100%
Reading range (min.) 0%
Unit of measurement Oxygen
Weight 175g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot