Senseca 487063 ECO 511-SET114 pH/ORP meter Water Quality Testing Device

MPN
487063
Brand
Senseca
EAN-13
4058175720403
Order Code
17-5705
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1492g 1532g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £319.87 £274.97
10+ £263.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Senseca 487063 ECO 511-SET114 pH/ORP meter is designed for precision water quality testing, also identified under the alternate description 3410745 - Senseca 487063. This device is engineered to measure the potential of hydrogen (pH) and oxidation-reduction potential (ORP) levels with high accuracy, essential for various environmental monitoring and industrial processes. It features a robust sensor system designed for long-term stability and accurate data capture, suited for applications such as wastewater treatment, aquaculture, and laboratory analysis, where continuous monitoring of water quality parameters is crucial. The meter's advanced technology ensures reliable performance under diverse conditions, making it an indispensable tool for engineers and scientists focused on maintaining optimal water integrity.
Type #####pH-/Redox-Messgerät
Dimensions (L x W x H) 108 x 54 x 28 mm
Display Digital
Height 28mm
Interfaces BNC
Length 108mm
pH reading range 0.00 - 14.00 pH
pH reading range (max.) 14.00pH
pH reading range (min.) 0.00pH
Power supply (details) 2x AA batteries
Product Type #####pH-/Redox-Messgerät
Temperature reading range -5.0 up to +105.0°C
Temperature reading range (max.) +105.0°C
Temperature reading range (min.) -5.0°C
Weight 1492g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot