Senseca --Conrad #####pH-/Redox-Messgerät 659431

Senseca Brand: Senseca
Senseca 487063 ECO 511-SET114 pH/ORP meter is designed for precision water quality testing, also identified under the alternate description 3410745 - Senseca 487063. This device is engineered to measure the potential of hydrogen (pH) and oxidation-reduction potential (ORP) levels with high accuracy, essential for various environmental monitoring and industrial processes. It features a robust sensor system designed for long-term stability and accurate data capture, suited for applications such as wastewater treatment, aquaculture, and laboratory analysis, where continuous monitoring of water quality parameters is crucial. The meter's advanced technology ensures reliable performance under diverse conditions, making it an indispensable tool for engineers and scientists focused on maintaining optimal water integrity.
Description Image Product Buy Pricing (Ex VAT) Power supply (details) Weight Type Dimensions Display Height Interfaces Length pH reading range pH reading range (max.) pH reading range (min.) Product Type Temperature reading range Temperature reading range (max.) Temperature reading range (min.) Width
Senseca 487063 ECO 511-SET114 pH/ORP meter Water Quality Testing Device
Senseca 487063 ECO 511-SET114 pH/ORP meter Water Quality Testing Device
Extended range
Order code: 17-5705
MPN: 487063

Back order - 3 availableBack-order availability date - 03/12/2026
1+ £274.97
10+ £263.80
Price per unit Ex VAT
2x AA batteries 1492g #####pH-/Redox-Messgerät (L x W x H) 108 x 54 x 28 mm Digital 28mm BNC 108mm 0.00 - 14.00 pH 14.00pH 0.00pH #####pH-/Redox-Messgerät -5.0 up to +105.0°C +105.0°C -5.0°C 54mm
Senseca 487064 ECO 511-SET135 pH ORP Temperature Meter Water Quality Testing
Senseca 487064 ECO 511-SET135 pH ORP Temperature Meter Water Quality Testing
Extended range
Order code: 17-5706
MPN: 487064

Available to back order
1+ £318.78
10+ £305.83
Price per unit Ex VAT
1532g #####pH-/Redox-Messgerät (L x W x H) 108 x 54 x 28 mm Digital 28mm BNC 108mm 0.00 - 14.00 pH 14.00pH 0.00pH #####pH-/Redox-Messgerät -5.0 up to +105.0°C +105.0°C -5.0°C 54mm

Trustpilot