Senseca 486786 DX 330 Air Probe, Temp, Humidity, Pressure, CO2, VOC

MPN
486786
Brand
Senseca
EAN-13
4058175718332
Order Code
10-5821
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £299.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Senseca DX 330 Air probe, model 486786, is a reliable temperature sensor designed to measure temperatures ranging from -20 to 80 °C. This thermometer is ideal for monitoring ambient air conditions in various environments. Typical applications include climate control systems and environmental monitoring setups.
Type Air probe
Maximum Temperature Sensed 80°C
Probe Length 30mm
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 30 x 19 x 177 mm
Height 177mm
Length 30mm
Temperature reading range -20 up to 80°C
Temperature reading range (min.) -20°C
Weight 45g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot