Senseca 486770 ECO 141 Thermometer, 0-80°C, Waterproof, Accurate, Compact

MPN
486770
Brand
Senseca
EAN-13
4058175718172
Order Code
10-5805
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £360.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca ECO 141 thermometer, model 486770, is a contact thermometer designed for accurate temperature measurement from 0 to 80 °C. It features a sensitive temperature sensor ideal for various industrial and laboratory applications. This thermometer is a reliable tool supplied as a single unit, suitable for environments requiring precise temperature monitoring.
Type Thermometer
Maximum Temperature Measurement 80°C
Accuracy 0.05°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 28 x 108 mm
Display (details) 3-line with battery status indicator, backlight, protected by breaking glass, overhead display at the push of a button
Height 108mm
Length 54mm
Maximum Temperature 80°C
Min. temperature 0°C
Misc Attribute ECO 141
Resolution 0.01°C
Sensor Version fitted
Weight 145
Width 28mm

Reviews

Be the first to submit a review

Trustpilot