Senseca 486735 ECO 210-5 Pressure Gauge, 200 hPa Max, IP67, High Precision

Image Representative of Range

Senseca 486735 ECO 210-5 Pressure Gauge, 200 hPa Max, IP67, High Precision

MPN
486735
Brand
Senseca
EAN-13
4058175717878
Order Code
10-5773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £165.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Senseca ECO 210-5 is a precision pressure gauge with a maximum reading of 200 hPa. It serves as a reliable barometer and manometer for various pressure measurement applications. Typical uses include monitoring atmospheric pressure in laboratory and industrial settings.
Type Pressure gauge
Pressure Range ±200 hPa
Accuracy 0.1%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 28 x 108 mm
Display range [FINE: Pa], hPa, mbar, bar, PSI, mmHg
(Torr)
Height 108mm
IP Rating IP67
Length 54mm
Pneumatic connection 2 hose connections, changeable through G1/8 universal ports
Power Consumption 1mA
Power Supply 2 x AA battery
Reading range (max.) 200hPa
Unit of measurement Pressure
Weight 150g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot