Senseca 486727 AX 111 Immersion Probe -50°C to 250°C Pt100 Stainless Steel

MPN
486727
Brand
Senseca
EAN-13
4058175717793
Order Code
10-5761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £56.13 £52.19
10+ £49.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Senseca AX 111 is a high-precision immersion probe that functions effectively between -50 to 250 °C. This temperature sensor is ideal for accurate temperature measurement in liquids, which makes it suitable for laboratory and industrial applications. The Senseca 486727 Immersion probe is a reliable tool for ensuring precise thermal readings in various environments.
Type Immersion probe
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Length 150mm
Pick-up time (details) Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5s
Temperature reading range -50 up to 250°C
Temperature reading range (max.) 250°C
Temperature reading range (min.) -50°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot