Senseca 486677 DX 210/240 Pressure Sensor 200kPa 21.7x62mm M12 Ready

MPN
486677
Brand
Senseca
EAN-13
4058175717472
Order Code
10-5755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £176.92 £150.97
10+ £145.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca 486677 Pressure sensor is a compact device measuring 21.7 mm in diameter and 62 mm in length, designed to detect pressures up to 200 kPa. Manufactured by Senseca, it is ideal for applications requiring precise pressure measurement, such as monitoring air pressure levels in pneumatic systems. This versatile sensor is commonly used in industrial and laboratory settings for reliable force detection.
Type Pressure sensor
(Ø) 21.7mm
Dimensions (Ø x L) 21.7 mm x 62 mm
IP Rating IP65
Length 62mm
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute DX 210-200kPa
Pressure reading range 200 kPa (max)
Pressure reading range (max.) 200kPa
Weight 74g

Reviews

Be the first to submit a review

Trustpilot