Senseca 486675 DX 210 Pressure Sensor 21.7x62mm 20hPa Temp Compensated

MPN
486675
Brand
Senseca
EAN-13
4058175717458
Order Code
10-5751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £176.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca 486675 Pressure sensor is a compact device with dimensions of 21.7 mm by 62 mm, designed to measure air pressures up to 20 hPa. Manufactured by Senseca, this pressure detector is ideal for monitoring environmental conditions and precise pressure regulation. Typical applications include use in HVAC systems and weather forecasting equipment.
Type Pressure sensor
(Ø) 21.7mm
Dimensions (Ø x L) 21.7 mm x 62 mm
IP Rating IP65
Length 62mm
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute DX 210-20hPa
Pressure reading range 20 hPa (max)
Pressure reading range (max.) 20hPa
Weight 74g

Reviews

Be the first to submit a review

Trustpilot