Senseca 486651 PRO 115 Thermometer -200 to 850°C, Data Logging, USB-C

MPN
486651
Brand
Senseca
EAN-13
4058175717298
Order Code
10-5747
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £289.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Senseca PRO 115 is a contact thermometer with a temperature range of -200 to 850 °C. It is ideal for precise temperature measurement in scientific laboratories and industrial applications. The Senseca 486651 thermometer is equipped with a reliable temperature sensor and is suitable for monitoring extreme temperatures in various environments.
Type Thermometer
Maximum Temperature Measurement 850°C
Accuracy 0.1°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display (details) 140 x 160 dot-matrix LCD
Height 170mm
Length 78mm
Min. temperature -200°C
Misc Attribute PRO 115
Resolution 0.01°C
Sample rate 2 measurements /s
Sensor Version detachable
Weight 320g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot