Senseca 486246 Senseca PRO 215-5 Gauge, Air/Non-Corrosive Gas 2000 hPa Max

MPN
486246
Brand
Senseca
EAN-13
4058175714839
Order Code
10-5743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £384.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca PRO 215-5 Differential Pressure Gauge is designed to measure air pressure and is compatible with both non-corrosive and corrosive gases up to a maximum of 2000 hPa. This high-precision instrument, also known as the Senseca 486246 Manometer, is ideal for monitoring pressure differentials in various industrial applications. Its robust construction ensures reliable performance in challenging environments, making it a valuable tool for maintaining system efficiency and safety.
Type Differential pressure gauge
Pressure Range 2000 hPa (max)
Accuracy 0.15%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display range Mbar, bar, Pa, kPa, MPa, and PSI, mmHg, mH2O, inHg, kg/cm2
Excess pressure resistance 3500 hPa
Height 170mm
IP Rating IP67, IK04
Length 78mm
Pneumatic connection 2 x universal pressure connections with check hooks (+/-) for hoses
With 4 and 6 mm internal diameter
Interchangeable G 1/8 thread connections
Power Consumption 20mA
Power Supply 4x AA alkaline batteries
Print Resolution 1hPa
Reading range (max.) 2000hPa
Sensor Internal digital differential pressure sensor
Temperature -5 to 50 °C / 0 to 85 % RH non-condensing
Weight 340g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot