Senseca 486245 PRO 215-4 Differential Pressure Gauge, 500 hPa Max, Data Logging

MPN
486245
Brand
Senseca
EAN-13
4058175714822
Order Code
10-5741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £384.80 £327.08
10+ £316.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca PRO 215-4 Differential Pressure Gauge measures air pressure and is designed for both non-corrosive and corrosive gases up to a maximum of 500 hPa. This device, also known as the Senseca 486245, is a reliable barometer for monitoring differential pressure levels. Typical applications include environmental monitoring and industrial processes where precise pressure measurements are essential.
Type Differential pressure gauge
Pressure Range 500 hPa (max)
Accuracy 0.15%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display range Mbar, bar, Pa, kPa, MPa, and PSI, mmHg, mH2O, inHg, kg/cm2
Excess pressure resistance ± 2000 hPa
Height 170mm
IP Rating IP67, IK04
Length 78mm
Pneumatic connection 2 x universal pressure connections with check hooks (+/-) for hoses
With 4 and 6 mm internal diameter
Interchangeable G 1/8 thread connections
Power Consumption 20mA
Power Supply 4x AA alkaline batteries
Print Resolution 0.1hPa
Reading range (max.) 500hPa
Sensor Internal digital differential pressure sensor
Temperature -5 to 50 °C / 0 to 85 % RH non-condensing
Weight 340g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot