Senseca 486136 PRO D05.2 Multi-channel Data Logger Temp Humidity Air Flow

MPN
486136
Brand
Senseca
EAN-13
4058175714013
Order Code
10-5734
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £312.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca 486136 PRO D05.2 is a multi-channel data logger designed for continuous data monitoring across various parameters such as temperature, humidity, air flow, pressure, light intensity, CO2, VOC, and wind speed. Ideal for long-term recording in environmental studies, it offers precise, reliable measurement to support data-driven analysis. This data recorder is commonly used in laboratories and industrial settings where comprehensive data collection is essential.
Type Multi-channel data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 78 x 38 x 170 mm
Height 170mm
IP Rating IP67, IK04
Length 78mm
Misc Attribute PRO D05.2
Number of Input Channels Multi
Weight 370g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot