Senseca 486119 PRO 131 Thermometer -220-1750°C 2-channel robust user-friendly

MPN
486119
Brand
Senseca
EAN-13
4058175713924
Order Code
10-5729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £194.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Senseca PRO 131 is a contact thermometer designed for precise temperature measurements ranging from -220 to 1750 °C. This Senseca thermometer is ideal for industrial applications, ensuring accurate readings across a wide range. The robust temperature sensor makes it suitable for various laboratory and field environments.
Type Thermometer
Maximum Temperature Measurement 1750°C
Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display (details) 140 x 160 dot-matrix LCD
Height 170mm
Length 78mm
Maximum Temperature +1768°C
Min. temperature -220°C
Misc Attribute PRO 131
Resolution 0.1°C
Sample rate 4 measurements /s
Sensor Version detachable
Weight 320g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot