Sensata Crydom SMR2425-6 Monitoring SSR Relay Panel Mount 240VAC 25A

MPN
SMR2425-6
Order Code
14-9189
Country of Origin
Mexico
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £90.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

The Sensata/Crydom SMR2425-6 is a monitoring solid state relay designed for panel mounting.

It features a 240VAC input rating and supports loads up to 25A.

Typical applications include controlling electrical devices in automation and industrial systems.

This relay is known for its durability and reliable performance.


Input Voltage 240V AC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 240VAC

Reviews

Be the first to submit a review

Trustpilot