Sensata Crydom PF380D25 SSR Relay PCB Mount SIP 530VAC 10A LVDC In

MPN
PF380D25
Order Code
14-9281
Country of Origin
Mexico
View Full Product Range (6)
Qty Unit Price (Ex VAT)
4+ £31.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 08/08/2026

The Sensata Crydom PF380D25 is a solid-state relay that can be mounted on a printed circuit board.

It operates with a maximum load voltage of 530 VAC and a current rating of 10 A.

Typical applications include industrial automation and control systems.

The device features low-voltage DC input control for efficient operation.


Input Voltage 530VAC
Contact Configuration SPST-NO
Switching Current 10A
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot